Solid State Relay 50mA 1.4V DC-IN 0.15A 40V AC/DC-OUT 4-Pin Ultra Small Flat T/R
Renesas PS7801E-1A-F4 technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 500(RMS)V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.15A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | Ultra Small Flat |
| Package Family Name | Ultra Small Flat |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas PS7801E-1A-F4 to view detailed technical specifications.
No datasheet is available for this part.