The PS7801J-1A is a 4-pin SMD solid state relay with a maximum input voltage of 1.4V and a maximum output voltage of 20V. It can handle a maximum input current of 50mA and a maximum output current of 0.16A. The relay has a maximum turn-off time and turn-on time of 0.5μs and is suitable for DC and AC/DC output applications. It operates within a temperature range of -40 to 85°C and has a pin count of 4.
Checking distributor stock and pricing after the page loads.
Renesas PS7801J-1A technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 500(RMS)V |
| Maximum Output Voltage | 20V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.16A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 0.5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.00025uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SMD |
| Package Family Name | SMD |
No datasheet is available for this part.