Renesas PS7801K-1A-A technical specifications.
| Control Current | 2mA |
| Control Voltage | 1.1V |
| Input Type | DC |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Output Circuit Type | MOSFET |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS7801K-1A-A to view detailed technical specifications.
No datasheet is available for this part.