Solid State Relay 50mA 1.4V DC-IN 0.04A 80V AC/DC-OUT 4-Pin Ultra Small Flat T/R
Checking distributor stock and pricing after the page loads.
| Control Current | 2mA |
| Control Voltage | 1.1V |
| Input Type | DC |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Output Circuit Type | MOSFET |
| RoHS Compliant | Yes |
| RoHS | Compliant |