
The PS8352AL2-E3-AX is an industrial-grade isolation amplifier from Renesas, featuring a single channel and a nominal supply voltage of 5V. It has a maximum supply current of 16mA and a maximum supply voltage limit of 5.5V. The device is packaged in a SOP8 package with dimensions of 5.85mm in width and 6.8mm in length. It operates within a temperature range of -40°C to 110°C, making it suitable for industrial applications.
Renesas PS8352AL2-E3-AX technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 6.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 16 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Voltage Gain-Min | 7.92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.