The PS8551L4-AX industrial isolation amplifier from Renesas operates within a temperature range of -40°C to 85°C. It features a 5V nominal supply voltage and a maximum supply current of 20mA. The device has a single function and an industrial temperature grade. It is available in an 8-pin SOP package with a width of 6.5mm and a length of 9.25mm.
Sign in to ask questions about the Renesas PS8551L4-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS8551L4-AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.5 |
| Length | 9.25 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 20 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Voltage Gain-Min | 7.76 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas PS8551L4-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.