The PS8551L4-E3-AX is an industrial-grade isolation amplifier from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is available in an 8-pin SOP, GWDIP8,.4 package with dimensions of 6.5mm in width and 9.25mm in length. The isolation amplifier has a nominal supply voltage of 5V and a maximum supply current of 20mA. It can handle a maximum supply voltage of 5.5V and has a minimum voltage gain of 7.76.
Sign in to ask questions about the Renesas PS8551L4-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS8551L4-E3-AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.5 |
| Length | 9.25 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 20 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Voltage Gain-Min | 7.76 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas PS8551L4-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.