The PS8551L4-V-E3-AX is an 8-channel isolation amplifier from Renesas, operating at a supply voltage of 5V with a maximum supply current of 20mA. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius, making it suitable for industrial applications. The device is packaged in a GWDIP8 package with a width of 6.5mm and a length of 9.25mm.
Renesas PS8551L4-V-E3-AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.5 |
| Length | 9.25 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 20 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Voltage Gain-Min | 7.76 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.