
SPECIALTY OPTOELECTRONIC DEVICE, SOP-16
Checking distributor stock and pricing after the page loads.
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
