Demo/Evaluation Boards and Development Kits On-Chip Debugger 8, 16, 32B Programmer
Renesas QB-MINI2-EA technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | MINICUBE2 |
| RoHS | Compliant |
No datasheet is available for this part.