
The QHX220IQSR is a surface mount active isolation enhancer and interference canceller from Renesas, packaged in a 16-pin QFN EP non-lead-frame SMT package. It operates over a temperature range of -40°C to 85°C and is powered by an analog supply voltage between 1.7V and 1.9V. The device is suitable for use in cable transmission media and is categorized as a specialized telecom IC.
Renesas QHX220IQSR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VEED-2 |
| Category | Active Isolation Enhancer and Interference Canceller |
| Transmission Media Type | Cable |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Supply Voltage | 1.7V |
| Power Supply Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 1.8V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas QHX220IQSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.