The QS3244QG8 is a dual 4-bit bus driver from Renesas, featuring a propagation delay of 0.25 microseconds. It operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The device is supplied with a nominal voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. It is available in a GREEN QSOP-20 package.
Renesas QS3244QG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.937 |
| Length | 8.6868 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | 3244 |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.