The QS3244SOG8 is a dual bus driver IC from Renesas, designed to operate within an industrial temperature range of -40°C to 85°C. This device is supplied with a nominal voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The QS3244SOG8 is packaged in a SOP20 package, measuring 7.5184mm in width and 12.8016mm in length. It features a propagation delay of 0.25ns and supports up to 4-bit logic. The device is suitable for use in a variety of applications, including buffers and line drivers.
Renesas QS3244SOG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5184 |
| Length | 12.8016 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | 3244 |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.