The QS3245QG is an industrial-grade logic IC with a bus driver function, featuring 8-bit operation and 2 ports. It operates within a temperature range of -40 to 85°C and is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The IC is available in a QSOP-20 package and has a propagation delay of 0.25 units.
Renesas QS3245QG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9116 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | 3245 |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.