The QS3251QG is a 16-channel multiplexer and demultiplexer IC from Renesas, designed for industrial temperature operation. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The IC has a propagation delay of 0.25ns and a load capacitance of 50pF. It features 8 true output channels and 1 input channel, with a maximum power supply current of 1.5mA. The QS3251QG is packaged in a QSOP-16 package and is suitable for use in a variety of logic IC applications.
Renesas QS3251QG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9116 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Prop. Delay@Nom-Sup | 0.25 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 8 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 1.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.