The QS3253S1G is a dual multiplexer and demultiplexer IC from Renesas, operating within a temperature range of -40°C to 85°C. It has 16 terminals and is available in a SOP16 package. The device is powered by a 5V supply voltage and has a maximum power supply current of 1.5mA. It features a propagation delay of 0.25ns and a load capacitance of 50pF.
Renesas QS3253S1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Prop. Delay@Nom-Sup | 0.25 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 1.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.