Multiplexer, 3390 Series, 1-Func, 16 Line Input, 1 Line Output, True Output, CMOS, PDSO28
Renesas QS3390QG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.9116 |
| Length | 9.906 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MULTIPLEXER |
| Family | 3390 |
| Propagation Delay (tpd) | 0.25 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 16 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.