The QS34X245Q3G8 is an industrial-grade 8-bit bus driver from Renesas, featuring 4 functions and a 80-pin MILLIPAK-80 package. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 0.25ns. The device is powered by a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. It is designed for use in logic IC applications, specifically buffers and line drivers.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9116 |
| Length | 20.4978 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |