4-CHBus Exchange Switch 4-Element 32-IN- 32-OUT 80-Pin QVSOP Tube
Checking distributor stock and pricing after the page loads.
| Configuration | 4 x 2:2 |
| Number of Elements per Chip | 4 |
| Number of Inputs per Chip | 32 |
| Number of Outputs per Chip | 32 |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 80 |
| Package/Case | QVSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |