The QS3VH126QG8 is an industrial-grade bus driver IC from Renesas, featuring a 16-pin QSOP package and operating within a temperature range of -40 to 85 degrees Celsius. It is designed to function within a supply voltage range of 2.3 to 3.6 volts, with a propagation delay of 0.2 microseconds. This device is suitable for use in industrial applications and is part of the CB3Q/3VH/3C/2B family of logic ICs.
Renesas QS3VH126QG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9116 |
| Length | 4.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.2 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.