The QS3VH16211PAG8 is a dual 12-bit bus driver from Renesas, operating within an industrial temperature range of -40°C to 85°C. This device has a nominal supply voltage of 2.5V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 2.3V. It features a propagation delay of 0.2 units and supports 2 ports. The QS3VH16211PAG8 is packaged in a TSSOP-56 package, measuring 6.1mm in width and 14mm in length.
Renesas QS3VH16211PAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.2 |
| Number of Bits | 12 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.