Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, PDSO56
Renesas QS3VH16233PAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.2 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.