High-performance multiplexer and demultiplexer IC from the CB3Q/3VH/3C/2B series. Features 16 functions, 1 line input, and 2 true outputs. Operates with a supply voltage range of 2.3V to 3.6V, nominal 2.5V. Industrial temperature grade with a -40°C to 85°C operating temperature range. Packaged in a 56-terminal PDSO (R-PDSO-G56) with a propagation delay of 0.2ns.
Sign in to ask questions about the Renesas QS3VH16233PAG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas QS3VH16233PAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.2 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas QS3VH16233PAG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.