The QS3VH16861PAG is an industrial-grade dual-bus driver IC from Renesas, operating within a temperature range of -40°C to 85°C. It features a 48-pin TSSOP package and supports a supply voltage of 2.3V to 3.6V. With a propagation delay of 0.2 units, this IC is suitable for high-speed applications. It has 2 ports and 10-bit functionality, with an output polarity of true.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.2 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |