The QS3VH245PAG is an industrial-grade bus driver IC from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 2.3 to 3.6 volts and has a propagation delay of 0.2 nanoseconds. The device is available in a 20-pin R-PDSO-G20 SOP, TSSOP20 package type. It is designed for use in industrial applications and is part of the CB3Q/3VH/3C/2B family of logic ICs.
Renesas QS3VH245PAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.