
2K-bit Serial-2Wire EEPROM, organized as 256x8, offers 2048 bits of data storage. This surface-mount component features an 8-pin SOP package with a 1.27mm pin pitch, designed for lead-frame SMT mounting. Operating with a 3.3V or 5V supply, it supports a maximum frequency of 0.4 MHz and a maximum access time of 900 ns. The device provides hardware data protection and a data retention of 100 years, with an operating temperature range of -40°C to 85°C.
Renesas R1EV24002ASAS0A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.89 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.48(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 2Kbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 0.4MHz |
| Maximum Access Time | 900ns |
| Organization | 256x8 |
| Maximum Operating Current | 2.5mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Density in Bits | 2048bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 2.5 to 5.5V |
| Cage Code | SAN34 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Renesas R1EV24002ASAS0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.