This 8-terminal industrial EEPROM IC features 16384 words of memory and a maximum clock frequency of 0.4 MHz. It operates within a supply voltage range of 2.7 to 5.5V and has a maximum supply current of 0.005A. The device is packaged in a lead-free plastic SOP-8 package with a 1.27mm pitch and measures 3.9mm in width and 4.89mm in length. It is rated for operation over an industrial temperature range of -40 to 85 degrees Celsius.
Renesas R1EX24128ASAS0A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.005 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R1EX24128ASAS0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.