
128K-bit Serial EEPROM, organized as 16K x 8, features a 2-Wire interface and operates across 2.5V, 3.3V, and 5V supply voltages. This surface-mount component is housed in an 8-pin TSSOP package with a 0.65mm pin pitch, measuring 3mm x 4.4mm x 1mm. It offers a maximum operating frequency of 0.4 MHz, a 900 ns access time, and 20 years of data retention. The device supports hardware data protection and operates within a temperature range of -40°C to 105°C.
Renesas R1EX24128BTAS0G#S0 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AA |
| Density | 128Kbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 0.4MHz |
| Maximum Access Time | 900ns |
| Organization | 16Kx8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 131072bit |
| Data Retention | 20(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Programming Voltage | 1.8 to 5.5V |
| Cage Code | SAN34 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Renesas R1EX24128BTAS0G#S0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.