
512K-bit Serial EEPROM, organized as 64K x 8, features a 2-Wire interface and operates at up to 1 MHz with a 550 ns maximum access time. This surface-mount component is housed in an 8-pin SOP (SOP) package with gull-wing leads, measuring 4.89mm x 3.9mm x 1.48mm. It supports a wide operating supply voltage range of 1.8V to 5.5V, with typical voltages of 2.5V, 3.3V, and 5V, and offers 20 years of data retention. The device includes hardware data protection and operates across an industrial temperature range of -40°C to 105°C.
Renesas R1EX24512BSAS0G#S0 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.89 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.48(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 512Kbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 1MHz |
| Maximum Access Time | 550ns |
| Organization | 64Kx8 |
| Maximum Operating Current | 5mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 524288bit |
| Data Retention | 20(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Programming Voltage | 1.8 to 5.5V |
| Cage Code | SAN34 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Renesas R1EX24512BSAS0G#S0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.