The R1EX25002ATA00I is an 8-bit industrial EEPROM from Renesas with 256 words of memory. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 85 degrees Celsius. The device has a serial interface and a maximum clock frequency of 5 MHz. It is packaged in a TSSOP-8 package with a width of 3mm and a length of 4.4mm. The device is suitable for industrial applications.
Sign in to ask questions about the Renesas R1EX25002ATA00I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R1EX25002ATA00I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas R1EX25002ATA00I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.