
8K-bit Serial-SPI EEPROM with 1K x 8 organization, featuring a 3 MHz maximum operating frequency and 120 ns maximum access time. This surface-mount component operates across 2.5V, 3.3V, and 5V supply voltages, with a minimum operating voltage of 1.8V and a maximum of 5.5V. Housed in an 8-pin SOP (Plastic Small Outline Package) with gull-wing leads, it offers 100 years of data retention and hardware data protection. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Renesas R1EX25008ASA00A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R1EX25008ASA00A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.89 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.48(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 8Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 3MHz |
| Maximum Access Time | 120ns |
| Organization | 1Kx8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 8192bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 1.8 to 5.5V |
| Cage Code | SAN34 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas R1EX25008ASA00A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.