
8K-bit Serial-SPI EEPROM, organized as 1K x 8, offers 120 ns maximum access time and operates at up to 3 MHz. This surface-mount component features an 8-pin SOP package with a 1.27 mm pin pitch, suitable for lead-frame SMT mounting. It supports 2.5V, 3.3V, and 5V operating supply voltages, with a wide range from 1.8V to 5.5V for programming. Data retention is a minimum of 100 years, and hardware data protection is included. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Renesas R1EX25008ASA00I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R1EX25008ASA00I technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.89 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.48(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 8Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 3MHz |
| Maximum Access Time | 120ns |
| Organization | 1Kx8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 8192bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 1.8 to 5.5V |
| Cage Code | SAN34 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas R1EX25008ASA00I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.