
128K x 8 Standard SRAM, a CMOS semiconductor integrated circuit, offers a maximum access time of 55ns. This parallel memory device features a density of 1048576 bits and operates within a supply voltage range of 4.5V to 5.5V. Designed for industrial temperature grades, it functions from -40°C to 85°C and is housed in a 32-pin small outline plastic package with gull wing terminals.
Renesas R1LP0108ESP-5SI technical specifications.
| Access Time-Max | 55ns |
| Density | 1048576b |
| JESD-30 Code | R-PDSO-G32 |
| Max Operating Temperature | 85°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Words | 131072 |
| Number of Words Code | 128K |
| Organization | 128KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.
