1MB 5V Adv. SRAM X8, Sop, 70NS, T+r
Renesas R1LP0108ESP-7SI#SD technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.