This 32-pin dual-port SRAM from Renesas features 131072 words of memory and a maximum access time of 70ns. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The SRAM is packaged in a 32-pin R-PDSO-G32 package and is designed for parallel access.
Renesas R1LP0108ESP-7SR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.