
4Mbit CMOS SRAM, organized as 512K x 8, offers a maximum access time of 55ns. This parallel interface memory operates with a supply voltage range of 4.5V to 5.5V, featuring a nominal 5V supply. Packaged in a 32-lead TSOP2 surface-mount configuration with a 1.27mm terminal pitch, it measures 20.95mm in length and 10.16mm in width, with a maximum seated height of 1.2mm. Operating temperature range is -20°C to 70°C.
Sign in to ask questions about the Renesas R1LP0408CSB-5SC#S0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R1LP0408CSB-5SC#S0 technical specifications.
| Access Time-Max | 55ns |
| Density | 4194304b |
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G32 |
| Length | 20.95mm |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Package Body Material | Plastic |
| Package Code | TSOP2 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LP0408CSB-5SC#S0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
