
4Mbit CMOS SRAM with 70ns access time, organized as 512K x 8. This parallel interface memory operates from a 4.5V to 5.5V supply, featuring a 5V nominal voltage. Packaged in a 32-lead TSOP2 (R-PDSO-G32) with a 1.27mm terminal pitch, it is suitable for surface mounting. The component offers a temperature range of -20°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Renesas R1LP0408CSB-7LC#S0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R1LP0408CSB-7LC#S0 technical specifications.
| Access Time-Max | 70ns |
| Density | 4194304b |
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G32 |
| Length | 20.95mm |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Package Body Material | Plastic |
| Package Code | TSOP2 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LP0408CSB-7LC#S0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
