Asynchronous SRAM chip, 4Mb density, 512K x 8 configuration, offering 70ns access time. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. This surface mount component utilizes a parallel interface and is housed in a 32-pin TSOP-II package. Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas R1LP0408CSB-7LI#S0 technical specifications.
| Access Time | 70ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4000000B |
| Memory Type | RAM, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 3mA |
| Sync/Async | Asynchronous |
| Voltage | 5V |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.