
4Mbit CMOS SRAM, organized as 512K x 8, offers 55ns maximum access time. This parallel memory component operates from a 4.5V to 5.5V supply. Packaged in a 32-lead Small Outline (SOP) with gull wing terminals, it supports surface mounting and operates within a -20°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R1LP0408CSP-5SC#B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R1LP0408CSP-5SC#B0 technical specifications.
| Access Time-Max | 55ns |
| Density | 4194304b |
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | R-PDSO-G32 |
| JESD-609 Code | e2 |
| Length | 20.75mm |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Copper |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LP0408CSP-5SC#B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
