
512K x 8 Standard SRAM, CMOS technology, offering 4194304 bits of memory. Features a maximum access time of 55ns and operates from a 5V supply voltage. This surface-mount component is housed in a 32-lead plastic small outline package (SOP) with a 1.27mm terminal pitch. Designed for industrial temperature ranges (-40°C to 85°C), it boasts low standby current of 3µA max. RoHS compliant.
Renesas R1LP0408CSP-5SI technical specifications.
| Access Time-Max | 55ns |
| Density | 4194304b |
| Height - Seated (Max) | 3.05mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G32 |
| Length | 20.75mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 25mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 2 |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Standby Current-Max | 3uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LP0408CSP-5SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
