
Industrial temperature grade CMOS SRAM IC with 4Mbit density, organized as 512K x 8. Features a maximum access time of 55ns and operates with a supply voltage range of 4.5V to 5.5V. This parallel SRAM is housed in a 32-pin SOP (Small Outline) rectangular package with gull wing terminals, suitable for surface mounting. RoHS compliant with a terminal pitch of 1.27mm.
Renesas R1LP0408CSP-5SI#B0 technical specifications.
| Access Time-Max | 55ns |
| Density | 4194304b |
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | R-PDSO-G32 |
| JESD-609 Code | e2 |
| Length | 20.75mm |
| Max Operating Temperature | 85°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Copper |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LP0408CSP-5SI#B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
