Renesas R1LP0408CSP-7LC#B0 technical specifications.
| Access Time-Max | 70 ns |
| Supply Voltage-Nom | 4.5 to 5.5 V |
| Temperature Grade | Commercial |
| Speed | 1 MHz |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LP0408CSP-7LC#B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
