
This 32K x 8-Bit SRAM from Renesas operates at 5V with a supply current of 3mA and access time of 70ns. It is available in a SOP-32 package and is rated for commercial operating temperatures between -20C and 70C. The device is a surface mount component and is supplied on tape and reel.
Renesas R1LP0408CSP-7LC#S0 technical specifications.
| Density | 4Mb |
| Access Time | 70ns |
| Sync/Async | Asynchronous |
| Architecture | Not Required |
| Operating Supply Voltage (Typ) | 5V |
| Package Type | SOP |
| Packaging | Tape and Reel |
| Operating Temperature | -20C to 70C |
| Number of Ports | 1 |
| Supply Current | 3mA |
| Operating Supply Voltage (Min) | 4.5V |
| Operating Supply Voltage (Max) | 5.5V |
| Operating Temperature Classification | Commercial |
| Mounting | Surface Mount |
| Pin Count | 32 |
| Word Size | 8b |
| Number of Words | 512K |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LP0408CSP-7LC#S0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
