Sign in to ask questions about the Renesas R1LP0408CSP-7LI#B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R1LP0408CSP-7LI#B0 technical specifications.
| Access Time-Max | 70 ns |
| Supply Voltage-Nom | 5 V |
| Temperature Grade | Industrial |
| Speed | 1 MHz |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LP0408CSP-7LI#B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
