
4Mbit CMOS SRAM, organized as 512K x 8, offers a maximum access time of 70ns. This parallel interface memory operates with a supply voltage range of 4.5V to 5.5V, featuring an industrial temperature grade from -40°C to 85°C. Packaged in a 32-pin SOP (Small Outline) with gull wing terminals, this surface-mount component is RoHS compliant and moisture sensitive level 2.
Sign in to ask questions about the Renesas R1LP0408CSP-7LI#S0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R1LP0408CSP-7LI#S0 technical specifications.
| Access Time-Max | 70ns |
| Density | 4194304b |
| JESD-30 Code | R-PDSO-G32 |
| Max Operating Temperature | 85°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 2 |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LP0408CSP-7LI#S0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
