
High-speed CMOS SRAM IC with 262144 bits density, organized as 32K x 8. Features a maximum access time of 55ns and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. This parallel interface SRAM offers 3-state output characteristics and a maximum operating temperature of 70°C. Packaged in a 28-lead TSOP with a 0.55mm terminal pitch, it is surface mountable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R1LP5256ESA-5SR#B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R1LP5256ESA-5SR#B0 technical specifications.
| Access Time-Max | 55ns |
| Density | 262144b |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G28 |
| JESD-609 Code | e2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Moisture Sensitivity Level | 2 |
| Number of Functions | 1 |
| Number of Words | 32768 |
| Number of Words Code | 32K |
| Organization | 32KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | TSSOP28,.53,22 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Standby Current-Max | 2uA |
| Standby Voltage-Min | 4.5V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Copper |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.55mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LP5256ESA-5SR#B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
