The R1LP5256ESP-7SI is a 28-pin industrial-grade SRAM IC from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a supply voltage of 4.5 to 5.5 volts and has a maximum supply current of 35 milliamperes. The device features a 32,768-word capacity and a 32,000-word code capacity, with a maximum access time of 70 nanoseconds. The R1LP5256ESP-7SI is available in a SOP28 package.
Renesas R1LP5256ESP-7SI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000002 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R1LP5256ESP-7SI to view detailed technical specifications.
No datasheet is available for this part.