Checking distributor stock and pricing after the page loads.
Renesas R1LV0408CSP-7LI#S0 technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4000000B |
| Memory Type | RAM, , SRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.