
Industrial-grade CMOS SRAM IC with 4Mbit density, organized as 512K x 8, offering a maximum access time of 55ns. This parallel memory component operates from a 2.7V to 3.6V supply, with a nominal voltage of 3V. Packaged in a 32-lead small outline (SOP) with gull-wing terminals, it supports surface mounting and operates within a temperature range of -40°C to 85°C. This component is RoHS and Reach SVHC compliant.
Renesas R1LV0408DSA-5SI#B0 technical specifications.
| Access Time-Max | 55ns |
| Density | 4194304b |
| JESD-30 Code | R-PDSO-G32 |
| Max Operating Temperature | 85°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 2 |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LV0408DSA-5SI#B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
