The R1LV0408DSA-5SR is a 32-bit standard SRAM memory IC from Renesas. It features 524288 words of memory and an access time of up to 55ns. The device operates within a commercial temperature range of 0 to 70 degrees Celsius. It is supplied with a nominal voltage of 3V, a maximum voltage of 3.6V, and a minimum voltage of 2.7V, with a maximum supply current of 25uA. The R1LV0408DSA-5SR is available in a 32-pin R-PDSO-G32 package.
Renesas R1LV0408DSA-5SR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas R1LV0408DSA-5SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.